Part Details for 150D563X9050A2BE3 by Vishay Intertechnologies
Overview of 150D563X9050A2BE3 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 150D563X9050A2BE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150D563X9050A2BE3
|
Avnet Americas | 150D563X9050A2Be3 - Bulk (Alt: 150D563X9050A2BE3) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$14.1250 / $15.9330 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$14.4900 | Buy Now |
Part Details for 150D563X9050A2BE3
150D563X9050A2BE3 CAD Models
150D563X9050A2BE3 Part Data Attributes
|
150D563X9050A2BE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
150D563X9050A2BE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.056 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0001 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Tan Delta | 0.02 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 150D563X9050A2BE3
This table gives cross-reference parts and alternative options found for 150D563X9050A2BE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 150D563X9050A2BE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T215A563K050GS4252 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | 150D563X9050A2BE3 vs T215A563K050GS4252 |
M39003/01-8157B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 0.056 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | 150D563X9050A2BE3 vs M39003/01-8157B |
T110A563K050SS | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.056uF, | KEMET Corporation | 150D563X9050A2BE3 vs T110A563K050SS |
M39003/01-8157H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 150D563X9050A2BE3 vs M39003/01-8157H |
T110A563K050BT7200 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.056uF, | KEMET Corporation | 150D563X9050A2BE3 vs T110A563K050BT7200 |
T110A563K050MS7442 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.056uF, | KEMET Corporation | 150D563X9050A2BE3 vs T110A563K050MS7442 |
T110A563K050CT | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.056uF, | KEMET Corporation | 150D563X9050A2BE3 vs T110A563K050CT |
T215A563K050MS | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 150D563X9050A2BE3 vs T215A563K050MS |
T212A563K050DS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 150D563X9050A2BE3 vs T212A563K050DS4251 |
M39003/016157F | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | 150D563X9050A2BE3 vs M39003/016157F |