Part Details for 150KEMS6AFPD by TE Connectivity
Overview of 150KEMS6AFPD by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 150KEMS6AFPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH4222
|
Newark | Power Line Filter, 3 Phase, 150A, 440Vac, Filter Applications:General Purpose, Voltage Rating:440Vac, Current Rating:150A, No. Of Phases:Three Phase, No. Of Stages:-, Filter Input Terminals:Stud, Filter Output Terminals:Stud Rohs Compliant: Yes |Corcom Te Connectivity 150KEMS6AFPD Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$469.3000 / $533.1300 | Buy Now |
DISTI #
174-150KEMS6AFPD-ND
|
DigiKey | LINE FILTER 440VAC 150A CHASSIS Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$438.3400 / $454.0000 | Buy Now |
DISTI #
2-1609967-4
|
Avnet Americas | Power Line Filter 3-Phase Single Stage 50Hz 150A 440V Threaded Bolt Flange Mount - Bulk (Alt: 2-1609967-4) Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$443.0192 / $533.1248 | Buy Now |
DISTI #
655-150KEMS6AFPD
|
Mouser Electronics | Power Line Filters KEM 150A 1S HIGH PER NUT DELTA 440 VAC RoHS: Compliant | 0 |
|
$454.0000 | Order Now |
DISTI #
COR150KEMS6AFPD
|
Heilind Electronics | KEM 150A 1S HIGH PER NUT DELTA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | KEM 150A 1S HIGH PER NUT DELTA 440VAC RoHS: Compliant | 0 |
|
$506.8400 / $536.4600 | Buy Now |
DISTI #
COR150KEMS6AFPD
|
Interstate Connecting Components | KEM 150A 1S HIGH PER NUT DELTA | 0 |
|
Buy Now | |
|
Master Electronics | KEM 150A 1S HIGH PER NUT DELTA 440VAC RoHS: Compliant | 0 |
|
$506.8400 / $536.4600 | Buy Now |
Part Details for 150KEMS6AFPD
150KEMS6AFPD CAD Models
150KEMS6AFPD Part Data Attributes
|
150KEMS6AFPD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
150KEMS6AFPD
TE Connectivity
Three Phase EMI Filter, 440V, 50/60HzHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 92 mm | |
High Pot | 2632 V | |
Insulation Resistance-Min | 6 MΩ | |
Leakage Current-Max | 20 mA | |
Length | 300 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 150 A | |
Rated Voltage | 440 V | |
Width | 160 mm |