Part Details for 150KESS6AFPW by TE Connectivity
Overview of 150KESS6AFPW by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 150KESS6AFPW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ7384
|
Newark | Power Line Filter, 3 Phase, 150A, 440Vac Rohs Compliant: Yes |Corcom Te Connectivity 150KESS6AFPW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$507.8500 / $525.9900 | Buy Now |
DISTI #
82AH4228
|
Newark | Power Line Filter, 3 Phase, 150A, 440Vac, Filter Applications:General Purpose, Voltage Rating:440Vac, Current Rating:150A, No. Of Phases:Three Phase, No. Of Stages:-, Filter Input Terminals:Stud, Filter Output Terminals:Stud Rohs Compliant: Yes |Corcom Te Connectivity 150KESS6AFPW RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$530.9800 / $603.1900 | Buy Now |
DISTI #
174-150KESS6AFPW-ND
|
DigiKey | LINE FILTER 440VAC 150A CHASSIS Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$381.2500 | Buy Now |
DISTI #
2-1609966-5
|
Avnet Americas | Power Line Filter 3-Phase Single Stage 50Hz 150A 440V Threaded Bolt Flange Mount - Bulk (Alt: 2-1609966-5) Min Qty: 2 Package Multiple: 1 Lead time: 7 Weeks, 2 Days Container: Bulk | 0 |
|
$472.3553 | Buy Now |
DISTI #
655-150KESS6AFPW
|
Mouser Electronics | Power Line Filters KES 150A 1S NUT WYE 440VAC 50HZ RoHS: Compliant | 1 |
|
$537.7900 | Buy Now |
DISTI #
72031204
|
RS | Filter, KES 150A 1S NUT WYE 440VAC 50HZ | TE Connectivity 150KESS6AFPW RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$790.9600 / $878.8600 | RFQ |
DISTI #
COR150KESS6AFPW
|
Heilind Electronics | KES 150A 1S NUT WYE 440VAC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | KES 150A 1S NUT WYE 440VAC RoHS: Compliant | 0 |
|
$573.4500 / $606.9600 | Buy Now |
DISTI #
COR150KESS6AFPW
|
Interstate Connecting Components | KES 150A 1S NUT WYE 440VAC | 0 |
|
Buy Now | |
|
Master Electronics | KES 150A 1S NUT WYE 440VAC RoHS: Compliant | 0 |
|
$573.4500 / $606.9600 | Buy Now |
Part Details for 150KESS6AFPW
150KESS6AFPW CAD Models
150KESS6AFPW Part Data Attributes
|
150KESS6AFPW
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
150KESS6AFPW
TE Connectivity
Three Phase EMI Filter, 440V, 50/60HzHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 92 mm | |
High Pot | 2632 V | |
Insulation Resistance-Min | 6 MΩ | |
Leakage Current-Max | 8 mA | |
Length | 300 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 150 A | |
Rated Voltage | 440 V | |
Width | 160 mm |