Part Details for 150KEVD10BFPW by TE Connectivity
Overview of 150KEVD10BFPW by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 150KEVD10BFPW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH4233
|
Newark | Power Line Filter, 3 Phase, 150A, 520Vac, Filter Applications:General Purpose, Voltage Rating:520Vac, Current Rating:150A, No. Of Phases:Three Phase, No. Of Stages:-, Filter Input Terminals:Terminal Block, Product Range:Kev Series Rohs Compliant: Yes |Corcom Te Connectivity 150KEVD10BFPW RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$826.9800 / $939.4500 | Buy Now |
DISTI #
174-150KEVD10BFPW-ND
|
DigiKey | LINE FILTER 520VAC 150A CHASSIS Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$593.7500 | Buy Now |
DISTI #
4-1609998-7
|
Avnet Americas | Power Line Filter 3-Phase Dual Stage 50Hz 150A 520V Terminal Block Flange Mount - Bulk (Alt: 4-1609998-7) Min Qty: 2 Package Multiple: 1 Lead time: 7 Weeks, 2 Days Container: Bulk | 0 |
|
$735.6769 | Buy Now |
DISTI #
655-150KEVD10BFPW
|
Mouser Electronics | Power Line Filters KEV 150A 2S SP WYE 520 VAC RoHS: Compliant | 1 |
|
$797.5900 / $802.8300 | Buy Now |
DISTI #
COR150KEVD10BFPW
|
Heilind Electronics | KEV 150A 2S NUT WYE 520VAC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$631.6300 / $668.9500 | Buy Now |
DISTI #
COR150KEVD10BFPW
|
Interstate Connecting Components | KEV 150A 2S NUT WYE 520VAC | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$631.6300 / $668.9500 | Buy Now |
Part Details for 150KEVD10BFPW
150KEVD10BFPW CAD Models
150KEVD10BFPW Part Data Attributes
|
150KEVD10BFPW
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
150KEVD10BFPW
TE Connectivity
Three Phase EMI Filter, 520V, 50/60HzHz
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks, 2 Days | |
Approvals | CSA; UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 92 mm | |
High Pot | 2856 V | |
Insulation Resistance-Min | 6 MΩ | |
Leakage Current-Max | 15 mA | |
Length | 300 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 150 A | |
Rated Voltage | 520 V | |
Width | 160 mm |