Part Details for 150T-110 by Cobham PLC
Overview of 150T-110 by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 150T-110
150T-110 CAD Models
150T-110 Part Data Attributes
|
150T-110
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
150T-110
Cobham PLC
Variable Attenuator, 0MHz Min, 18000MHz Max, 2.6dB Insertion Loss-Max, ROHS COMPLIANT PACKAGE
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COBHAM PLC | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | unknown | |
Additional Feature | 3.5 MM-F, I/P POWER-MAX(PEAK)=100W, CMOS COMPATIBLE | |
Attenuation-Nom | 110 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 2.6 dB | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
VSWR-Max | 1.9 |