150T-70
Description: Variable Attenuator, 0MHz Min, 18000MHz Max, 2.6dB Insertion Loss-Max, ROHS COMPLIANT PACKAGE

Overview of 150T-70 by Cobham PLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
1008HS-150TJLB Coilcraft Inc General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT
1008HS-150TJBC Coilcraft Inc General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 1110, CHIP, 1008
0805HS-150TGBB Coilcraft Inc OBSOLETE when inventory is depleted. Change second to last letter to 'L' for new RoHS part number. Terminals never contained lead.

CAD Models for 150T-70 by Cobham PLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 150T-70 by Cobham PLC

150T-70
Cobham PLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
COBHAM PLC
Package Description
ROHS COMPLIANT PACKAGE
Reach Compliance Code
unknown
Additional Feature
3.5 MM-F, I/P POWER-MAX(PEAK)=100W, CMOS COMPATIBLE
Attenuation-Nom
70 dB
Characteristic Impedance
50 Ω
Construction
COAXIAL
Input Power-Max (CW)
30 dBm
Insertion Loss-Max
2.6 dB
Operating Frequency-Max
18000 MHz
Operating Frequency-Min
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
RF/Microwave Device Type
VARIABLE ATTENUATOR
VSWR-Max
1.9
Want to compare parts?
  1. 150T-70
    Cobham PLC
    Variable Attenuator, 0MHz Min, 18000MHz Max, 2.6dB Insertion Loss-Max, ROHS COMPLIANT PACKAGE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 150T-70 by Cobham PLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 150T-70 by Cobham PLC

Select Manufacturer
Which Manufacturer of 150T-70 would you like to use for your alert(s)?
  • Please alert me when 150T-70 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 150T-70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 150T-70 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 150T-70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 150T-70.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 150T-70 by Cobham PLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: