Part Details for 150Z1012 by SCS
Overview of 150Z1012 by SCS
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 150Z1012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P6890
|
Newark | Static Shielding Bag, Heat Seal, 10"x12", Bag Type:Static Shielding Bag (Metal-Out), Length - Imperial:12", Length - Metric:304.8Mm, Width - Imperial:10", Bag Thickness:76.2µm, Bag Color:Transparent, Seal Type:Heat Seal Rohs Compliant: Yes |Scs 150Z1012 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$60.0400 | Buy Now |
DISTI #
517-150Z1012
|
Mouser Electronics | Anti-Static Control Products Static Shield Bag, 1500 Series Metal-Out Zip, 10X12, 100 Ea RoHS: Compliant | 0 |
|
$52.2900 / $55.0500 | Order Now |
DISTI #
70322326
|
RS | SCC 1500 ZipTop reclosable metal bags Provides low charge retention | SCS 150Z1012 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Container: Package | 0 |
|
$53.1000 / $55.6000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$44.6800 / $68.5500 | Buy Now |
Part Details for 150Z1012
150Z1012 CAD Models
150Z1012 Part Data Attributes
|
150Z1012
SCS
Buy Now
|
Compare Parts:
150Z1012
SCS
|
Samacsys Manufacturer | SCS |