Part Details for 150Z610 by SCS
Overview of 150Z610 by SCS
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 150Z610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P6896
|
Newark | Static Shielding Bag, Heat Seal, 6"x10", Bag Type:Static Shielding Bag (Metal-Out), Length - Imperial:10", Length - Metric:254Mm, Width - Imperial:6", Bag Thickness:76.2µm, Bag Color:Transparent, Seal Type:Heat Seal Rohs Compliant: Yes |Scs 150Z610 RoHS: Compliant Min Qty: 25 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$36.5300 | Buy Now |
DISTI #
517-150Z610
|
Mouser Electronics | Anti-Static Control Products Static Shield Bag, 1500 Series Metal-Out Zip, 6X10, 100 Ea RoHS: Compliant | 4 |
|
$35.7600 / $37.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.6600 / $39.1200 | Buy Now |
DISTI #
10307079
|
Techni-Tool, Inc. | SCS 150Z610 Static Shield Bag, Metal-Out, 6"W x 10"L, Zip, 1500 Series, 100/Pkg | 0 |
|
$36.5300 | Buy Now |
DISTI #
10307079
|
TestEquity LLC | SCS 150Z610 Static Shield Bag, Metal-Out, 6"W x 10"L, Zip, 1500 Series, 100/Pkg | 0 |
|
$36.5300 | Buy Now |