There are no models available for this part yet.
Overview of 151-00018 by HellermannTyton
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDHD44MF0-001.8M | Amphenol Cables on Demand | Amphenol CS-DSDHD44MF0-001.8M 44-Pin (HD44) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 1.8m (6-feet) | |
20021112-00018T4LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 18 Positions, 1.27 mm (.050in) Pitch. | |
20021321-00018D8LF | Amphenol Communications Solutions | Minitek127®, Board to Board connectors, PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 18 Positions, 1.27mm (0.05inch) pitch |
Price & Stock for 151-00018 by HellermannTyton
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75Y4159
|
Newark | Convoluted Tubing Clip, 0.4" Max Bundle Diameter, Panel Thickness .03"-.24", Pa66Hirhs, Black, 500/Pkg |Hellermanntyton 151-00018 RoHS: Not Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: Pack | 0 |
|
$139.2100 / $172.4800 | Buy Now | |
DISTI #
151-00018-ND
|
DigiKey | CBL CLIP U-TYPE BLACK FIR TREE Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.3126 | Buy Now | |
DISTI #
3937-151-00018-ND
|
DigiKey | CBL CLIP U-TYPE BLACK FIR TREE Min Qty: 1 Lead time: 14 Weeks Container: Bag MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$0.4400 | Buy Now | |
DISTI #
329-15100018
|
Mouser Electronics | Conduit Fittings & Accessories CONV. TUBING FIR TREE MNT.39 RoHS: Compliant | 0 |
|
$0.2760 / $0.2890 | Order Now | |
DISTI #
70399796
|
RS | Convoluted Tubing Clip, Bundle Dia 0.4",Panel Thickness 0.03"-0.24" | HellermannTyton 151-00018 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 500 |
|
$0.2710 / $0.3010 | Buy Now | |
Onlinecomponents.com | Convoluted Tubing Clip - 0.4" Max Bundle Diameter - Panel Thickness .03"-.24" - PA66HIRHS - Black - 500/pkg RoHS: Compliant | 0 |
|
$0.2455 / $0.3095 | Buy Now | ||
DISTI #
151-00018
|
TTI | Conduit Fittings & Accessories CONV. TUBING FIR TREE MNT.39 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.2750 / $0.2810 | Buy Now | |
DISTI #
000000000001431624
|
Sager | Conduit Fittings & Accessories CONV. TUBING FIR TREE MNT.39 Min Qty: 500 | 0 |
|
$0.3180 / $0.4172 | Buy Now |