Part Details for 151-01495 by HellermannTyton
Overview of 151-01495 by HellermannTyton
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 151-01495
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
151-01495-ND
|
DigiKey | CBL CLAMP P-TYPE BLACK FASTENER Min Qty: 140 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8585 | Buy Now |
DISTI #
3937-151-01495-ND
|
DigiKey | CBL CLAMP P-TYPE BLACK FASTENER Min Qty: 140 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
329-15101495
|
Mouser Electronics | Cable Mounting & Accessories RCC90LM8 RATCHET P CLAMP C RoHS: Compliant | 0 |
|
$3.0300 / $3.2700 | Order Now |
DISTI #
70904914
|
RS | Ratchet P Clamp, 0.76"-1.42" Bundle Dia, 90o Long Length, 0.327" Hole Dia | HellermannTyton 151-01495 RoHS: Compliant Min Qty: 140 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3700 / $3.6200 | RFQ |
|
Onlinecomponents.com | Ratchet P-Clamp - 0.76 - 1.42" Bundle Dia - 90° Long - 0.33" Hole Dia - PA66HIRHSUV/ST/ZN - Black - 140/ctn RoHS: Compliant | 0 |
|
$2.4800 / $3.6700 | Buy Now |
DISTI #
151-01495
|
TTI | Cable Mounting & Accessories RCC90LM8 RATCHET P CLAMP C RoHS: Compliant pbFree: Pb-Free Min Qty: 140 Package Multiple: 140 Container: Each | Americas - 0 |
|
$2.5100 / $2.9000 | Buy Now |
DISTI #
RCC90LM8-PA66HIRHS
|
TME | Fixing clamp, Cable P-clips, ØBundle : 19.4÷36mm, W: 34.9mm, black Min Qty: 10 | 0 |
|
$2.5300 / $3.1300 | RFQ |
DISTI #
000000000005623034
|
Sager | Cable Mounting & Accessories RCC90LM8 RATCHET P CLAMP C Min Qty: 140 | 0 |
|
$3.3300 / $3.6200 | Buy Now |