There are no models available for this part yet.
Overview of 151-02219 by HellermannTyton
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
88902-219LF | Amphenol Communications Solutions | 5 Row Signal Header, Straight, Press-Fit, Wide body, 30 Position | |
68402-219LF | Amphenol Communications Solutions | Dubox, Board to board connector, PCB Mounted Receptacle, Surface Mount, Dual Entry, Single Row, 19 Position, 2.54mm (0.100in) Pitch. | |
68002-219HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 19 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 151-02219 by HellermannTyton
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07AM6564
|
Newark | Cable Tie Mount, 28Mm, Nyl 6.6 Hs, Black Rohs Compliant: Yes |Hellermanntyton 151-02219 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6600 | Buy Now | |
DISTI #
1436-151-02219-ND
|
DigiKey | CABLE TIE HLDR QUAD ADH BLACK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
100 In Stock |
|
$1.4939 / $3.5200 | Buy Now | |
DISTI #
329-151-02219
|
Mouser Electronics | Cable Mounting & Accessories FLEX TACK MOUNTING BASE BLK RoHS: Compliant | 5119 |
|
$0.9400 / $1.5300 | Buy Now | |
DISTI #
74704367
|
RS | Flexible Cable Tie Mounting Base, 1.1 x 1.1, 0.21 Max Tie Width, PA66HS, Black, | HellermannTyton 151-02219 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 100 |
|
$1.8400 | Buy Now | |
Onlinecomponents.com | Flexible Cable Tie Mounting Base - 1.1 x 1.1" - 0.21" Max Tie Width - PA66HS - Black - 100/pkg RoHS: Compliant |
1000 In Stock 1000 On Order |
|
$1.1000 / $1.4300 | Buy Now | ||
DISTI #
84346891
|
Verical | Cable tie mount for adhesive use, black RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 1000 |
|
$1.5470 / $1.8590 | Buy Now | |
DISTI #
151-02219
|
TTI | Cable Mounting & Accessories FLEX TACK MOUNTING BASE BLK pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 2200 In Stock |
|
$0.9300 / $1.1100 | Buy Now | |
DISTI #
000000000007206358
|
Sager | FLEXIBLE CABLE TIE MOUNTING BASE, 1.1 X 1.1, 0.21 MAX TIE WIDTH, PA66HS, BLACK, 100/PKG Min Qty: 100 | 0 |
|
$1.7200 / $2.2600 | Buy Now | |
Master Electronics | Flexible Cable Tie Mounting Base - 1.1 x 1.1" - 0.21" Max Tie Width - PA66HS - Black - 100/pkg RoHS: Compliant |
1000 In Stock 1000 On Order |
|
$1.1000 / $1.4300 | Buy Now |
CAD Models for 151-02219 by HellermannTyton
Part Data Attributes for 151-02219 by HellermannTyton
|
|
---|---|
Samacsys Manufacturer
|
HELLERMANNTYTON
|