Part Details for 151-02244 by HellermannTyton
Overview of 151-02244 by HellermannTyton
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 151-02244
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK9604
|
Newark | Cable Tie Mount, 19Mm, Blk, Nylon 6.6 Rohs Compliant: Yes |Hellermanntyton 151-02244 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 86 |
|
$1.0100 / $1.6300 | Buy Now |
DISTI #
MB3APT-A-PA66-BK
|
TME | Holder, self-adhesive, polyamide, UL94V-2, black, Tie width: 4.4mm Min Qty: 10 | 370 |
|
$0.7100 / $0.8800 | Buy Now |
DISTI #
42P5566
|
Bürklin Elektronik | Mounting base, max. bundle Ø 3.1 mm, polyamide, black, self-adhesive, (L x W x H) 19 x 19 x 3.8 mm Min Qty: 1 | 1219 |
|
$0.8666 / $1.0912 | Buy Now |