Part Details for 151-02284 by HellermannTyton
Overview of 151-02284 by HellermannTyton
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 151-02284
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
329-151-02284
|
Mouser Electronics | Cable Mounting & Accessories Bundling Clip w/Oval Fir Tree, 2.2" Long, 0.02 - 0.24" Panel Thickness, PA66HIRHS, Black, RoHS: Compliant | 5500 |
|
$0.2550 / $0.5600 | Buy Now |
DISTI #
151-02284
|
TTI | Cable Mounting & Accessories Bundling Clip w/Oval Fir Tree, 2.2" Long, 0.02 - 0.24" Panel Thickness, PA66HIRHS, Black, RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Each |
Americas - 5000 In Stock |
|
$0.2430 | Buy Now |