Part Details for 151-04029 by HellermannTyton
Overview of 151-04029 by HellermannTyton
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84817-104029LF | Amphenol Communications Solutions | Metral® High Speed 1000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 120 Position, Select Load, Standard |
Price & Stock for 151-04029
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK5258
|
Newark | Cable Clip, Blk, Neodymium Alloy/Pom/Stl, Internal Diameter:0.75", Cable Clamp/Clip Colour:Black, External Length:26.2Mm, External Width:5.7Mm, Height:24.7Mm, Product Range:- Rohs Compliant: Yes |Hellermanntyton 151-04029 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3800 / $3.6400 | Buy Now |
DISTI #
1436-151-04029-ND
|
DigiKey | MAGNETIC CLIP, MEDIUM, 3/4", NEO Min Qty: 1 Lead time: 2 Weeks Container: Bag |
35 In Stock |
|
$2.3589 / $4.3700 | Buy Now |
DISTI #
329-151-04029
|
Mouser Electronics | Cable Mounting & Accessories MAGNET/POM/ST, CLIP 3/4" RoHS: Compliant | 0 |
|
$2.3600 / $4.3700 | Order Now |
DISTI #
74704449
|
RS | Magnetic Clip, Medium, 3/4", Neodymium Magnet/POM/ST, 10lb Pull Force, Black | HellermannTyton 151-04029 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8800 / $4.2400 | RFQ |
DISTI #
TYT151-04029
|
Heilind Electronics | MAGC10S MAG CLIP SM 1/2 10LB BK POM/ST 100/BAG | Americas - 7 in Stock |
|
$3.0351 / $4.0233 | Buy Now |
|
Onlinecomponents.com | Magnetic Clip - Medium - 3/4" - Neodymium Magnet/POM/ST - 10lb Pull Force - Black - 10/bg RoHS: Compliant | 0 |
|
$2.2100 / $3.3300 | Buy Now |
DISTI #
151-04029
|
TTI | Cable Mounting & Accessories MAGNET/POM/ST, CLIP 3/4" RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$2.3300 / $3.4400 | Buy Now |
DISTI #
TYT151-04029
|
Interstate Connecting Components | MAGC10S MAG CLIP SM 1/2 10LB BK POM/ST 100/BAG | 1 |
|
$2.8361 / $3.6809 | Buy Now |
DISTI #
000000000007206412
|
Sager | MAGNETIC CLIP, MEDIUM, 3/4, NEODYMIUM MAGNET/POM/ST, 10LB PULL FORCE, BLACK, 10/BG Min Qty: 10 | 0 |
|
$3.0300 / $3.9600 | Buy Now |