-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
151-103-RC by Kobiconn is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 919 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
151-103-RC
Kobiconn
Buy Now
Datasheet
|
Compare Parts:
151-103-RC
Kobiconn
Interconnection Device, ROHS COMPLIANT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Contact Manufacturer | |
| Ihs Manufacturer | KOBICONN | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Samacsys Manufacturer | Kobiconn | |
| Connector Type | TEST POINT | |
| Contact Finish Mating | NOT APPLICABLE | |
| Contact Finish Termination | NOT APPLICABLE | |
| Contact Material | PHOSPHOR BRONZE | |
| Insulator Material | BORO SILICATE SINTERED GLASS |
This table gives cross-reference parts and alternative options found for 151-103-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 151-103-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 151-102-RC | Kobiconn | Check for Price | Interconnection Device, ROHS COMPLIANT | 151-103-RC vs 151-102-RC |
| 151-108-RC | Kobiconn | Check for Price | Interconnection Device, ROHS COMPLIANT | 151-103-RC vs 151-108-RC |
| 151-104-RC | Kobiconn | Check for Price | Interconnection Device, ROHS COMPLIANT | 151-103-RC vs 151-104-RC |
| 151-101-RC | Kobiconn | Check for Price | Interconnection Device, ROHS COMPLIANT | 151-103-RC vs 151-101-RC |
The recommended torque value is 0.5-1.0 Nm (4.4-8.8 in-lbs) for the screws on the 151-103-RC connector.
Yes, the 151-103-RC connector is suitable for outdoor use, but it's recommended to use a protective coating or sealant to ensure IP67 rating.
Yes, the 151-103-RC connector is designed to withstand vibrations up to 10G, making it suitable for high-vibration applications.
The maximum operating temperature for the 151-103-RC connector is 125°C (257°F).
Yes, the 151-103-RC connector is compatible with PCBs with a thickness of 1.6mm, but ensure proper alignment and screw torque to prevent damage.