-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
151-203-RC
|
Mouser Electronics | Test Plugs & Test Jacks SM BLK TERM RoHS: Compliant | 15013 |
|
$0.1190 / $0.4100 | Buy Now |
|
LCSC | Pogo Pin Spring Probe Connector ROHS | 2 |
|
$0.4386 / $0.7456 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
151-203-RC
Kobiconn
Buy Now
Datasheet
|
Compare Parts:
151-203-RC
Kobiconn
Interconnection Device, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KOBICONN | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Kobiconn | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Insulator Material | BORO SILICATE SINTERED GLASS |
This table gives cross-reference parts and alternative options found for 151-203-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 151-203-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
151-207A-RC | Interconnection Device, | Kobiconn | 151-203-RC vs 151-207A-RC |
151-204-RC | Interconnection Device, ROHS COMPLIANT | Kobiconn | 151-203-RC vs 151-204-RC |
151-201-RC | Interconnection Device, ROHS COMPLIANT | Kobiconn | 151-203-RC vs 151-201-RC |
151-208-RC | Interconnection Device, ROHS COMPLIANT | Kobiconn | 151-203-RC vs 151-208-RC |
151-205-RC | Interconnection Device, ROHS COMPLIANT | Kobiconn | 151-203-RC vs 151-205-RC |