Part Details for 1510-2 by Keystone Electronics Corp
Overview of 1510-2 by Keystone Electronics Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
151015TEL-E | Renesas Electronics Corporation | Level Shifter | |
LPD3015-104MLB | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
LPO4815-104KLB | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 1918, ROHS COMPLIANT |
Price & Stock for 1510-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36-1510-2-ND
|
DigiKey | TERM TURRET HOLLOW L=7.92MM TIN Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2854 In Stock |
|
$0.4490 / $1.1200 | Buy Now |
DISTI #
534-1510-2
|
Mouser Electronics | Circuit Board Hardware - PCB TERMINAL RoHS: Compliant | 498 |
|
$0.7490 / $0.9200 | Buy Now |
DISTI #
71171877
|
RS | Sold Turret Terminal, Split,.312" Long,.116" Mounting Hole, For .062" Panel | Keystone Electronics 1510-2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7800 | RFQ |
|
Bisco Industries | 345 |
|
Buy Now | ||
DISTI #
000000000003918025
|
Sager | Circuit Board Hardware - PCB SPLIT TYPE TERM | 0 |
|
Buy Now |
Part Details for 1510-2
1510-2 CAD Models
1510-2 Part Data Attributes
|
1510-2
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
1510-2
Keystone Electronics Corp
PCB Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal and Terminal Block Type | SLOTTED TERMINAL |