Part Details for 1510-2 by Staco Energy Products Co
Overview of 1510-2 by Staco Energy Products Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
151015TEL-E | Renesas Electronics Corporation | Level Shifter | |
LPD3015-104MLB | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
LPO4815-104KLB | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 1918, ROHS COMPLIANT |
Price & Stock for 1510-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31B5315
|
Newark | Variable Transformer, Single Phase Series, 15Ao, 0-240Vo, 3.6Kva, Open, Panel Mt Rohs Compliant: Yes |Staco Energy Products 1510-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,541.7600 / $1,795.2000 | Buy Now |
DISTI #
1510-2-ND
|
DigiKey | VAR XFMR 120/140/240/280VAC 15A Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,760.0000 | Buy Now |
DISTI #
5874-1510-2
|
Mouser Electronics | Industrial Control Transformers 3-Phase, Open Delta 120Vin/140Vout, 15A RoHS: Compliant | 0 |
|
$1,760.0000 | Order Now |
|
Onlinecomponents.com | Variable Transformer, Single Phase Series, 15Ao, 0-240Vo, 3.6kVA, Open, Panel Mt RoHS: Compliant | 0 |
|
$1,403.5400 / $1,670.8900 | Buy Now |