Part Details for 15102 by Essentra Components
Overview of 15102 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS5015-102MLC | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
PFL3215-102MEC | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1209, | |
PFD3215-102MEB | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 15102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-15102
|
Mouser Electronics | Grommets & Bushings Grommet, TPR, 1.220 Hole Dia, .063 Panel Thk | 0 |
|
$0.5460 / $1.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks | 0 |
|
$0.5430 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5590 / $0.8140 | Buy Now |
DISTI #
RIC15102
|
DB Roberts | STANDARD GROMMETS | 0 |
|
RFQ |
Part Details for 15102
15102 CAD Models
15102 Part Data Attributes
|
15102
Essentra Components
Buy Now
|
Compare Parts:
15102
Essentra Components
|
Samacsys Manufacturer | Essentra Components |