Part Details for 15102 by pro-power
Overview of 15102 by pro-power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS5015-102MLC | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
PFL3215-102MEC | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1209, | |
PFD3215-102MEB | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 15102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K5834
|
Newark | Heatshrink, 2:1, 3.2Mm, Brn, 5M, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.125", I.d. Supplied - Metric:3.2Mm, Shrink Tubing/Boot Colour:Brown, Length - Imperial:16.4Ft, Length - Metric:5M, I.d. Recovered Max - Imperial:0.062", Rohs Compliant: Yes |Pro Power 15102 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 62 |
|
$1.1000 / $1.8600 | Buy Now |
Part Details for 15102
15102 CAD Models
15102 Part Data Attributes
|
15102
pro-power
Buy Now
|
Compare Parts:
15102
pro-power
|
Samacsys Manufacturer | PRO POWER |