Trigger Devices
15102GOA
Description: Silicon Controlled Rectifier, 235A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, TO-209AB, TO-93, 3 PIN

Overview of 15102GOA by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 6 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 15102GOA by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 15102GOA by Microsemi Corporation

15102GOA
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
TO-93
Package Description
POST/STUD MOUNT, O-MUPM-H3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Circuit Commutated Turn-off Time-Nom
100 µs
Configuration
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
200 V/us
DC Gate Trigger Current-Max
150 mA
DC Gate Trigger Voltage-Max
3 V
Holding Current-Max
200 mA
JEDEC-95 Code
TO-209AB
JESD-30 Code
O-MUPM-H3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
235 A
Repetitive Peak Off-state Leakage Current-Max
15000 µA
Repetitive Peak Off-state Voltage
200 V
Repetitive Peak Reverse Voltage
200 V
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
HIGH CURRENT CABLE
Terminal Position
UPPER
Trigger Device Type
SCR
Want to compare parts?
  1. 15102GOA
    Microsemi Corporation
    Silicon Controlled Rectifier, 235A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, TO-209AB, TO-93, 3 PIN
    VS

Alternate Parts for 15102GOA

This table gives cross-reference parts and alternative options found for 15102GOA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15102GOA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N3886 Silicon Controlled Rectifier, 175000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-93 Semitronics Corp 15102GOA vs 2N3886
2N3886 Silicon Controlled Rectifier, 275A I(T)RMS, 175000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, Powerex Power Semiconductors 15102GOA vs 2N3886
2N3884 Silicon Controlled Rectifier, 275A I(T)RMS, 175000mA I(T), 50V V(DRM), 50V V(RRM), 1 Element, Powerex Power Semiconductors 15102GOA vs 2N3884
15102GOAE3 Silicon Controlled Rectifier, 235A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, TO-209AB, TO-93, 3 PIN Microsemi Corporation 15102GOA vs 15102GOAE3
NTE5580 Silicon Controlled Rectifier, 235.5A I(T)RMS, 275000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-93, NTE Electronics Inc 15102GOA vs NTE5580
2N3885 Silicon Controlled Rectifier, 275A I(T)RMS, 175000mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, Powerex Power Semiconductors 15102GOA vs 2N3885

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 15102GOA by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 15102GOA by Microsemi Corporation

Select Manufacturer
Which Manufacturer of 15102GOA would you like to use for your alert(s)?
  • Please alert me when 15102GOA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 15102GOA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 15102GOA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 15102GOA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 15102GOA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 15102GOA by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: