Part Details for 15104-261T1 by Eaton Bussmann
Overview of 15104-261T1 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD3015-104MLB | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
LPO4815-104KLB | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 1918, ROHS COMPLIANT | |
XAL1510-472MEB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 6561 |
Price & Stock for 15104-261T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R6572
|
Newark | Usd Terminal Strip/ Bulk |Eaton Bussmann 15104-261T1 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.2300 / $53.7100 | Buy Now |
DISTI #
283-15104-261T1-ND
|
DigiKey | CONN BARRIER STRP 26CIRC 0.375" Min Qty: 60 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.0617 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$40.4100 / $84.6300 | Buy Now |
DISTI #
000000000003483474
|
Sager | Barrier Terminal Blocks USD TERMINAL STRIP Min Qty: 60 | 0 |
|
$51.6700 | Buy Now |