-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 100uH, 10%, 1 Element, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12P8160
|
Newark | Inductor, 100Uh, 2.62A, Radial Leaded, Product Range:1500 Series, Inductance:100Μh, Inductor Construction:Unshielded, Rms Current (Irms):2.62A, Saturation Current (Isat):2.62A, Dc Resistance Max:0.11Ohm, Inductance Tolerance:± 10% Rohs Compliant: Yes |Murata Power Solutions 15104C Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5600 / $1.8700 | Buy Now |
DISTI #
15104C-ND
|
DigiKey | FIXED IND 100UH 2.62A 110MOHM TH Min Qty: 1 Lead time: 13 Weeks Container: Tray |
43 In Stock |
|
$1.2875 / $1.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Box | 0Box |
|
$1.3800 | Buy Now |
DISTI #
000000000002758327
|
Sager | Power Inductors - Leaded 100 UH 2.62A TH RADIAL 1 Min Qty: 1 | 0 |
|
$1.4200 / $1.6000 | Buy Now |
DISTI #
3760515
|
Farnell | INDUCTOR, 100UH, 10%, 2.62A, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 375 |
|
$1.3821 / $1.5831 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15104C
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
15104C
Murata Power Solutions
General Purpose Inductor, 100uH, 10%, 1 Element, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Construction | Cylindrical | |
DC Resistance | 0.11 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.63 mm | |
Lead Length | 13 mm | |
Lead Spacing | 13.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 16.8 mm | |
Package Height | 21.3 mm | |
Package Length | 16.8 mm | |
Package Style | Radial | |
Package Width | 16.8 mm | |
Packing Method | Tray | |
Rated Current-Max | 2.62 A | |
Self Resonance Frequency | 3 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 1 MHZ | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 10% |