Part Details for 1510P-1C-24A by Guardian Electric Manufacturing Company
Overview of 1510P-1C-24A by Guardian Electric Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1510P-1C-24A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 24VAC 85Ohm 10A SPDT (38.89x35.71)mm Socket Industrial Relay RoHS: Compliant | 0 |
|
$35.4200 / $62.5800 | Buy Now |