Part Details for 151150 (ALTERNATE: 151150) by OptiFuse
Overview of 151150 (ALTERNATE: 151150) by OptiFuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 151150 (ALTERNATE: 151150)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74253707
|
RS | Automotive Circuit Breaker, High Amp, Automatic Reset, 42V, 150A | OptiFuse 151150 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 5 |
|
$23.2900 / $29.1100 | Buy Now |