Part Details for 151160 by Festo
Overview of 151160 by Festo
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50015-1160ALF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Through Hole, 4 Row, 160 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50015-1160JLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, 4 Row, 0 Guide Pin, Through Hole, 160 Positions, 2.54mm (0.100in) Pitch | |
50015-1160DLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Through Hole, 4 Row, 160 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for 151160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AH9581
|
Newark | One-Way Flow Control Valve, M5, 10Bar Rohs Compliant: Yes |Festo 151160 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.9000 / $30.2100 | Buy Now |
DISTI #
GRLA-M5-B
|
TME | Throttle-check valve, 0.2÷10bar, NBR caoutchouc, 95l/min, GRLA Min Qty: 1 | 0 |
|
$28.4400 / $32.8100 | RFQ |