There are no models available for this part yet.
Overview of 1511A45UG3 by CML Innovative Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 1511A45UG3 by CML Innovative Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93K6643
|
Newark | Led Bulb, Wedge, W2X4.6D, Green, Lamp Base Type:Wedge, Led Color:Green, Bulb Size:T-1 1/2, Power Rating:-, Wavelength Typ:525Nm, Luminous Intensity:650Mcd, Average Bulb Life:100000H, Supply Voltage:28V, Current Rating:10Ma Rohs Compliant: Yes |Cml Innovative Technologies 1511A45UG3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
70464922
|
RS | LED Lamp T5 W2x4.6d, Wedge Base 1x3mm-LED 28VAC/DC green | CML Innovative Technologies 1511A45UG3 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$5.8000 | RFQ | |
DISTI #
1511A45UG3
|
TME | LED lamp, green, T5,W2x4,6d, 28VDC, 28VAC, Mat: plastic, 3mm Min Qty: 1 | 68 |
|
$3.3000 / $4.0600 | Buy Now |
CAD Models for 1511A45UG3 by CML Innovative Technologies
Part Data Attributes for 1511A45UG3 by CML Innovative Technologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CML TECHNOLOGIES GMBH & CO KG
|
Package Description
|
ROHS COMPLIANT PACKAGE-1
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Color
|
GREEN
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.01 A
|
Luminous Intensity-Nom
|
1500.0 mcd
|
Mounting Feature
|
PANEL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
1
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-20 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Packing Method
|
BULK
|
Shape
|
ROUND
|
Surface Mount
|
NO
|
T-code
|
T-1 3/4
|
Alternate Parts for 1511A45UG3
This table gives cross-reference parts and alternative options found for 1511A45UG3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1511A45UG3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1511A15UG3 | Single Color LED, Green, T-1 1/2, 4mm, ROHS COMPLIANT PACKAGE-1 | CML Innovative Technologies | 1511A45UG3 vs 1511A15UG3 |