There are no models available for this part yet.
Overview of 15120-0128 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL6012-801MEC | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 2625 | |
LPD4012-823MLC | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT | |
LPD4012-822MRB | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 15120-0128 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81AK5542
|
Newark | Premoflex 0.5 Xflex Lgt 152 Typed 12Ck |Molex 15120-0128 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4300 | Buy Now | |
DISTI #
0151200128
|
Avnet Americas | PREMOFLEX 0.5 XFLEX LGT 152 TYPED 12CK - Bulk (Alt: 0151200128) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6425 | Buy Now | |
DISTI #
538-15120-0128
|
Mouser Electronics | FFC / FPC Jumper Cables 0.50mm Ptch Jumper Opp Side Contacts (Type D) 152mm Lngth (Au) Plating 12 Ckts RoHS: Compliant | 480 |
|
$2.0100 / $3.5700 | Buy Now | |
DISTI #
74729880
|
RS | Premo Flex FFC Jumper, Opposite Side Contacts, 152mm, 12 Circuits, .5mm pitch | Molex Incorporated 15120-0128 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1700 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6900 / $2.4000 | Buy Now |