There are no models available for this part yet.
Overview of 15120-0175 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54112-809201750LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 20 Positions, 2.54mm (0.100in) Pitch. | |
54112-110201750LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 20 Positions, 2.54mm (0.100in) Pitch. | |
54242-108401750LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 40 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 15120-0175 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81AK5589
|
Newark | Premoflex 0.5 Xflex Lgt 203 Typea 16Ck |Molex 15120-0175 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7400 | Buy Now | |
DISTI #
0151200175
|
Avnet Americas | PREMOFLEX 0.5 XFLEX LGT 203 TYPEA 16CK - Bulk (Alt: 0151200175) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8478 | Buy Now | |
DISTI #
538-15120-0175
|
Mouser Electronics | FFC / FPC Jumper Cables 0.50mm Ptch Jumper Same Side Contacts (Type A) 203mm Lngth (Au) Plating 16 Ckts RoHS: Compliant | 487 |
|
$2.1600 / $4.0000 | Buy Now | |
DISTI #
74729922
|
RS | Premo Flex FFC Jumper, Same Side Contacts, 203mm, 16 Circuits, .5mm pitch | Molex Incorporated 15120-0175 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4460 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9000 / $2.2200 | Buy Now |