Part Details for 15120-0725 by Molex
Overview of 15120-0725 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7311S0725A06LF | Amphenol Communications Solutions | Smart Card Reader, Input Output Connectors, IC Chip Card Connector or plug in micro SIM Card, 8 contacts, Surface Mount . |
Price & Stock for 15120-0725
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK6508
|
Newark | Cable Assy, Ffc, 5Pos, 0.5Mm, 2", No. Of Conductors:5Conductor, Pitch Spacing:0.5Mm, Contact Orientation:Same Sided Contacts, Cable Length - Imperial:2", Cable Length - Metric:51Mm, Jacket Color:White Rohs Compliant: Yes |Molex 15120-0725 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 450 |
|
$1.0300 | Buy Now |
DISTI #
0151200725
|
Avnet Americas | PREMOFLEX 0.5 XFLEX LGT 51 TYPEA 5CK - Bulk (Alt: 0151200725) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9784 | Buy Now |
DISTI #
538-15120-0725
|
Mouser Electronics | FFC / FPC Jumper Cables 0.50mm Ptch Jumper Same Side Contacts (Type A) 51mm Lngth (Au) Plating 5 Ckts RoHS: Compliant | 352 |
|
$1.4000 / $2.0000 | Buy Now |
DISTI #
74735119
|
RS | Premo-Flex FFC Jumper, .5mm Pitch, Same Side, 30mm Len, Gold, 5 Circuits | Molex Incorporated 15120-0725 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
100 Partner Stock |
|
$1.0300 / $1.6100 | Buy Now |
DISTI #
76494547
|
Verical | Cable Assembly 0.051m 38AWG 0.5mm 5 to 5 POS FFC Jumper to FFC Jumper M-M Premo-Flex FFC Jumper Bag RoHS: Compliant Min Qty: 45 Package Multiple: 1 | Americas - 100 |
|
$1.4200 | Buy Now |
DISTI #
15120-0725
|
TTI | FFC / FPC Jumper Cables 0.50mm Ptch Jumper Same Side Contacts (Type A) 51mm Lngth (Au) Plating 5 Ckts RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$1.2500 / $1.9800 | Buy Now |
|
Master Electronics | RoHS: Compliant |
100 Partner Stock |
|
$1.0300 / $1.6100 | Buy Now |