There are no models available for this part yet.
Overview of 15120-0909 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9121AI-2D1-33E190.909090 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Differential XO | |
709099L7PF8 | Renesas Electronics Corporation | 128K x 8 Sync, Dual-Port RAM, Pipelined/Flow-Through | |
709099L9PFI | Renesas Electronics Corporation | 128K x 8 Sync, Dual-Port RAM, Pipelined/Flow-Through |
Price & Stock for 15120-0909 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81AK6312
|
Newark | Premoflex 0.5 Xflex Lgt 152 Typea 21Ck |Molex 15120-0909 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6400 | Buy Now | |
DISTI #
0151200909
|
Avnet Americas | PREMOFLEX 0.5 XFLEX LGT 152 TYPEA 21CK - Bulk (Alt: 0151200909) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7844 | Buy Now | |
DISTI #
538-15120-0909
|
Mouser Electronics | FFC / FPC Jumper Cables 0.50mm Ptch Jumper Same Side Contacts (Type A) 152mm Lngth (Au) Plating 21 Ckts RoHS: Compliant | 0 |
|
$2.1900 / $2.2600 | Order Now | |
DISTI #
74730553
|
RS | Premo Flex FFC Jumper, Same Side Contacts, 152mm, 21 Circuits, .5mm pitch | Molex Incorporated 15120-0909 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3600 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8300 / $2.1500 | Buy Now |