Part Details for 15120-0976 by Molex
Overview of 15120-0976 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86094648109765E1LF | Amphenol Communications Solutions | DIN Headers & Receptacles, Backplane Connector, Standard Receptacle, Vertical, Solder-Eyelet, Style C, 64 ways, Class I | |
10130976-101BLF | Amphenol Communications Solutions | USB 2.0, Input Output Connector, Single Deck Receptacle, Type A, Edge Mount, Right Angle, 4 Positions |
Price & Stock for 15120-0976
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK6379
|
Newark | Premoflex 0.5 Xflex Lgt 178 Typed 27Ck |Molex 15120-0976 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9200 | Buy Now |
DISTI #
0151200976
|
Avnet Americas | PREMOFLEX 0.5 XFLEX LGT 178 TYPED 27CK - Bulk (Alt: 0151200976) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9673 | Buy Now |
DISTI #
538-15120-0976
|
Mouser Electronics | FFC / FPC Jumper Cables 0.50mm Ptch Jumper Opp Side Contacts (Type D) 178mm Lngth (Au) Plating 27 Ckts RoHS: Compliant | 0 |
|
$2.4100 / $2.4900 | Order Now |
DISTI #
74730616
|
RS | Premo Flex FFC Jumper, Opposite Side Contacts, 178mm, 27 Circuits, .5mm pitch | Molex Incorporated 15120-0976 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0200 / $2.3700 | Buy Now |