Part Details for 15120-0977 by Molex
Overview of 15120-0977 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021512-00016T8LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Shrouded header, 16 contacts | |
20021512-00064T4LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Shrouded header, 64 contacts | |
95615-120TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Header- Through Mount - Double row - 20 Positions - 2.00mm (0.079in) Pitch. |
Price & Stock for 15120-0977
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK6380
|
Newark | Premoflex 0.5 Xflex Lgt 178 Typea 27Ck |Molex 15120-0977 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9200 | Buy Now |
DISTI #
0151200977
|
Avnet Americas | PREMOFLEX 0.5 XFLEX LGT 178 TYPEA 27CK - Bulk (Alt: 0151200977) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9673 | Buy Now |
DISTI #
538-15120-0977
|
Mouser Electronics | FFC / FPC Jumper Cables 0.50mm Ptch Jumper Same Side Contacts (Type A) 178mm Lngth (Au) Plating 27 Ckts RoHS: Compliant | 0 |
|
$2.4100 / $2.4900 | Order Now |
DISTI #
74730617
|
RS | Premo Flex FFC Jumper, Same Side Contacts, 178mm, 27 Circuits, .5mm pitch | Molex Incorporated 15120-0977 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0200 / $2.3700 | Buy Now |