Part Details for 15120-0996 by Molex
Overview of 15120-0996 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
90099-608LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Latched Through Hole, Top Entry, Single Row, 8 position, 2.54mm (0.100in) Pitch. | |
90099-620LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Latched Through Hole, Top Entry, Single Row, 20 position, 2.54mm (0.100in) Pitch. | |
90099-612LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Latched Through Hole, Top Entry, Single Row, 12 position, 2.54mm (0.100in) Pitch. |
Price & Stock for 15120-0996
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK6399
|
Newark | Premoflex 0.5 Xflex Lgt 152 Typed 29Ck |Molex 15120-0996 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8400 | Buy Now |
DISTI #
0151200996
|
Avnet Americas | PREMOFLEX 0.5 XFLEX LGT 152 TYPED 29CK - Bulk (Alt: 0151200996) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9150 | Buy Now |
DISTI #
538-15120-0996
|
Mouser Electronics | FFC / FPC Jumper Cables 0.50mm Ptch Jumper Opp Side Contacts (Type D) 152mm Lngth (Au) Plating 29 Ckts RoHS: Compliant | 0 |
|
$2.3500 / $2.4300 | Order Now |
DISTI #
74730636
|
RS | Premo Flex FFC Jumper, Opposite Side Contacts, 152mm, 29 Circuits, .5mm pitch | Molex Incorporated 15120-0996 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5350 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9600 / $2.3100 | Buy Now |