There are no models available for this part yet.
Overview of 1512125W3 by CML Innovative Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1512125W3 by CML Innovative Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93K6664
|
Newark | Led Bulb, Midget Groove, White, T-1 3/4, Lamp Base Type:Midget Groove, Led Color:White, Bulb Size:T-1 3/4 (5Mm), Power Rating:-, Wavelength Typ:-, Luminous Intensity:700Mcd, Average Bulb Life:100000H, Supply Voltage:12V, Colour:Whiterohs Compliant: Yes |Cml Innovative Technologies 1512125W3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
70464959
|
RS | LED Lamp T-1 3/4 S5.7s, Midget Groove 1x3mm-LED 12VAC/DC white clear | CML Innovative Technologies 1512125W3 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9200 / $5.2300 | RFQ | |
DISTI #
1512125W3
|
TME | LED lamp, white, S5,7s,T1-3/4, 12VDC, 12VAC, Mat: plastic, 3mm Min Qty: 1 | 0 |
|
$2.7300 / $3.3800 | RFQ |
CAD Models for 1512125W3 by CML Innovative Technologies
Part Data Attributes for 1512125W3 by CML Innovative Technologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CML TECHNOLOGIES GMBH & CO KG
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Color
|
WHITE
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.014 A
|
Lens Type
|
CLEAR
|
Luminous Intensity-Nom
|
700.0 mcd
|
Mounting Feature
|
PANEL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
1
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-20 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Packing Method
|
BULK
|
Shape
|
ROUND
|
Size
|
5 mm
|
Surface Mount
|
NO
|
T-code
|
T-1 3/4
|
Alternate Parts for 1512125W3
This table gives cross-reference parts and alternative options found for 1512125W3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1512125W3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1512545W3D | Single Color LED, White, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-1 | CML Innovative Technologies | 1512125W3 vs 1512545W3D |
1510135W3 | Single Color LED, White, Clear, T-1 3/4, 6.1mm, | CML Innovative Technologies | 1512125W3 vs 1510135W3 |
1505145W3D | Single Color LED, White, Diffused, ROHS COMPLIANT PACKAGE-1 | CML Innovative Technologies | 1512125W3 vs 1505145W3D |
1512145W3 | Single Color LED, White, Clear, T-1 3/4, | CML Innovative Technologies | 1512125W3 vs 1512145W3 |
1512535W3D | Single Color LED, White, Diffused | CML Innovative Technologies | 1512125W3 vs 1512535W3D |
1512535W3D | Single Color LED, White, Diffused | Chicago Miniature Lighting LLC | 1512125W3 vs 1512535W3D |
1512525W3D | Single Color LED, White, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-1 | Chicago Miniature Lighting LLC | 1512125W3 vs 1512525W3D |
E101WHT120VACBP | Single Color LED, White, 5mm | Spectrum Devices Corporation | 1512125W3 vs E101WHT120VACBP |
1860055W3D | Single Color LED, White, Diffused, ROHS COMPLIANT PACKAGE-1 | CML Innovative Technologies | 1512125W3 vs 1860055W3D |
1510135W3D | Single Color LED, White, Diffused, T-1 3/4, 6.1mm, ROHS COMPLIANT PACKAGE-1 | CML Innovative Technologies | 1512125W3 vs 1510135W3D |