There are no models available for this part yet.
Overview of 1512370010 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1512370010 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
281-1512370010-ND
|
DigiKey | PAC-EMDV-2X10-V0-1M Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$72.3400 | Buy Now | |
DISTI #
1512370010
|
Avnet Americas | Cable Assembly PVC LiYY 1m 20 Position Wire to Board to 2(10 Position Wire to Board) Receptacle-2Receptacle - Bulk (Alt: 1512370010) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$39.1810 / $46.4144 | Buy Now | |
DISTI #
470-1512370010
|
Mouser Electronics | Ribbon Cables / IDC Cables PAC-EMDV-2X10-V0-1M RoHS: Compliant | 0 |
|
$41.6900 / $51.7400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$40.0800 / $53.0600 | Buy Now |