Part Details for 1512370040 by Weidmüller Interface GmbH & Co. KG
Overview of 1512370040 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1512370040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-1512370040-ND
|
DigiKey | PAC-EMDV-2X10-V0-4M Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$64.1900 | Buy Now |
DISTI #
1512370040
|
Avnet Americas | Cable Assembly PVC LiYY 4m 20 Position Wire to Board to 2(10 Position Wire to Board) Receptacle-2Receptacle - Bulk (Alt: 1512370040) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1512370040
|
Mouser Electronics | Ribbon Cables / IDC Cables PAC-EMDV-2X10-V0-4M RoHS: Compliant | 0 |
|
$51.7200 / $64.1800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$49.7200 / $65.8200 | Buy Now |