Part Details for 15124 by HELUKABEL
Overview of 15124 by HELUKABEL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS3015-124MLB | Coilcraft Inc | General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
LPS5015-124MLC | Coilcraft Inc | General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
LPS5015-124MLB | Coilcraft Inc | General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT |
Price & Stock for 15124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LIFY-25.0MM2-BL
|
TME | Wire, LifY, 1x25mm2, stranded, Cu, PVC, blue, 450V,750V, -15÷80°C Min Qty: 1 | 0 |
|
$9.6800 / $15.9000 | RFQ |
Part Details for 15124
15124 CAD Models
15124 Part Data Attributes
|
15124
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
15124
HELUKABEL
Wire And Cable, 1 Conductor(s), 4AWG, 450V, Flexible Cord And Fixture Wire,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARDS: DIN VDE 0250; DIN VDE 0285-525-1; DIN EN 50525-1 | |
Application | SWITCH CABINET CONSTRUCTION, MEASUREMENT SET-UPS IN LAB | |
Approvals | CE; EAC | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 25 mm2 | |
DIN Conformance | YES | |
Diameter | 9.9 mm | |
IEC Conformance | NO | |
Insulator Material | PVC | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -15 °C | |
Rated Voltage | 450 V | |
Shielding | NO | |
Stranding | 3234X0.1 | |
Wire Gauge | 4 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |