Part Details for 151243 by RS Pro
Overview of 151243 by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77315-124-33LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 33 Positions 2.54 mm (0.100in) Pitch, Right Angle | |
77315-124-35LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 35 Positions 2.54 mm (0.100in) Pitch, Right Angle | |
77315-124-32LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 32 Positions 2.54 mm (0.100in) Pitch, Right Angle |
Price & Stock for 151243
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70636362
|
RS | NTC R-T curve matched thermistor 100K | RS PRO 151243 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 24 |
|
$1.8200 / $2.2600 | Buy Now |