Part Details for 1512470060 by Weidmüller Interface GmbH & Co. KG
Overview of 1512470060 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1512470060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-1512470060-ND
|
DigiKey | PAC-PREM-2X10-V1-6M Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$72.5200 | Buy Now |
DISTI #
1512470060
|
Avnet Americas | Cable Assembly PVC LiYY 6m 20 Position Wire to Board to 2(10 Position Wire to Board) Receptacle-2Receptacle - Bulk (Alt: 1512470060) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1512470060
|
Mouser Electronics | Ribbon Cables / IDC Cables PAC-PREM-2X10-V1-6M RoHS: Compliant | 0 |
|
$58.4300 / $72.5000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$54.7500 / $74.3600 | Buy Now |