There are no models available for this part yet.
Overview of 1512640015 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1512640015 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
281-1512640015-ND
|
DigiKey | PAC-S300-4X10-V0-1M5 Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$255.2300 | Buy Now | |
DISTI #
1512640015
|
Avnet Americas | Cable Assembly PVC LiYY 1.5m 40 Position PLC Front Connector to 4(10 Position Wire to Board) - Bulk (Alt: 1512640015) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$155.8112 / $184.5764 | Buy Now | |
DISTI #
470-1512640015
|
Mouser Electronics | Specialized Cables PAC-S300-4X10-V0-1M5 RoHS: Compliant | 0 |
|
$162.2000 / $181.5700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$161.8000 / $173.7800 | Buy Now |