Part Details for 1512640025 by Weidmüller Interface GmbH & Co. KG
Overview of 1512640025 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1512640025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-1512640025-ND
|
DigiKey | PAC-S300-4X10-V0-2M5 Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$264.5900 | Buy Now |
DISTI #
1512640025
|
Avnet Americas | Cable Assembly PVC LiYY 2.5m 40 Position PLC Front Connector to 4(10 Position Wire to Board) - Bulk (Alt: 1512640025) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$162.0879 / $192.0118 | Buy Now |
DISTI #
470-1512640025
|
Mouser Electronics | Specialized Cables PAC-S300-4X10-V0-2M5 RoHS: Compliant | 0 |
|
$168.7400 / $188.8800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$168.3200 / $180.7900 | Buy Now |
DISTI #
1512640025-WEI
|
TME | 1512640025 Min Qty: 1 | 18 |
|
$91.6210 / $91.6231 | Buy Now |
DISTI #
C1S809200805387
|
Chip1Stop | Unclassified | 18 |
|
$79.0000 / $93.4000 | Buy Now |