Part Details for 1512SC by Marathon Special Products
Overview of 1512SC by Marathon Special Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1512SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F5864
|
Newark | Terminal Block, Barrier, 12 Position, 16-10Awg, No. Of Rows:2 Row, No. Of Positions:12Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:10Awg, Pitch Spacing:15.88Mm, Rated Current:75A, Rated Voltage:600V, Product Range:- Rohs Compliant: Yes |Marathon Special Products 1512SC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$133.4200 / $158.8900 | Buy Now |
|
Onlinecomponents.com | Conn Heavy Duty Terminal Blocks 24 POS 15.88mm Screw Panel Mount 75A RoHS: Compliant |
31 In Stock |
|
$115.8800 / $154.8100 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Master Electronics | Conn Heavy Duty Terminal Blocks 24 POS 15.88mm Screw Panel Mount 75A RoHS: Compliant |
31 In Stock |
|
$115.8800 / $154.8100 | Buy Now |