Part Details for 1512STD by Marathon Special Products
Overview of 1512STD by Marathon Special Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1512STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F5906
|
Newark | Terminal Block, Barrier, 12 Position, 16-10Awg, No. Of Rows:2 Row, No. Of Positions:12Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:10Awg, Pitch Spacing:15.88Mm, Rated Current:75A, Rated Voltage:600V, Contact Material:Brass Rohs Compliant: Yes |Marathon Special Products 1512STD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1291 |
|
$69.4300 / $82.1300 | Buy Now |
DISTI #
MTH1512STD
|
Heilind Electronics | Americas - 5 in Stock |
|
$49.1273 / $50.9812 | Buy Now | |
|
Onlinecomponents.com | Conn Heavy Duty Terminal Blocks 24 POS 15.88mm Screw Panel Mount 75A RoHS: Compliant |
443 In Stock |
|
$71.7000 / $81.7200 | Buy Now |
|
Quest Components | TERMINAL BLOCK, BARRIER, 12POS | 1 |
|
$73.6910 | Buy Now |
DISTI #
2050055
|
element14 Asia-Pacific | TERMINAL BLOCK, BARRIER, 12 POSITION, 16-10AWG RoHS: Compliant Min Qty: 1 Container: Each | 1299 |
|
$41.9343 / $45.6990 | Buy Now |
DISTI #
2050055
|
Farnell | TERMINAL BLOCK, BARRIER, 12 POSITION, 16-10AWG RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 6 Days Container: Each | 1291 |
|
$75.3421 / $89.1343 | Buy Now |
|
Master Electronics | Conn Heavy Duty Terminal Blocks 24 POS 15.88mm Screw Panel Mount 75A RoHS: Compliant |
443 In Stock |
|
$71.7000 / $81.7200 | Buy Now |