Part Details for 15130 by Goobay
Overview of 15130 by Goobay
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MUSBRE15130 | Amphenol Communications Solutions | Rugged USB 2.0, Input Output Connector, IP67, Mini AB series, Right Angle on PCB, 5 Position, Standard Shell, Unified Thread, no dust cover | |
95615-130LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Header- Through Mount - Double row - 30 Positions - 2.00mm (0.079in) Pitch. | |
95615-130 | Amphenol Communications Solutions | Minitek® 2.00mm, Wire to Board Connector, Shrouded Vertical Header- Through Mount - Double row -30 Positions - 2.00mm (0.079in) Pitch. |
Price & Stock for 15130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC-CU2X2.50-TR010
|
TME | Wire: loudspeaker cable, 2x2.5mm2, stranded, OFC, transparent Min Qty: 1 | 2 |
|
$16.4200 / $25.8100 | Buy Now |