Part Details for 15130 by Simpson Electric
Overview of 15130 by Simpson Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MUSBRE15130 | Amphenol Communications Solutions | Rugged USB 2.0, Input Output Connector, IP67, Mini AB series, Right Angle on PCB, 5 Position, Standard Shell, Unified Thread, no dust cover | |
95615-130LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Header- Through Mount - Double row - 30 Positions - 2.00mm (0.079in) Pitch. | |
95615-130 | Amphenol Communications Solutions | Minitek® 2.00mm, Wire to Board Connector, Shrouded Vertical Header- Through Mount - Double row -30 Positions - 2.00mm (0.079in) Pitch. |
Price & Stock for 15130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
529-15130
|
Mouser Electronics | Analog Panel Meters 554 0-150 ACV 4.5 RoHS: Not Compliant | 0 |
|
$142.8600 / $161.6000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$137.3600 / $156.9900 | Buy Now |