-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH0398
|
Newark | Pin Header, Btb, 20Pos, 2Row, 1.27Mm, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Contact Termination Type:Surface Mount, Product Range:Har-Flex Series Rohs Compliant: Yes |Harting 15130202601000 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.0800 / $3.7400 | Buy Now |
DISTI #
1195-15130202601000CT-ND
|
DigiKey | HAR-FLEX STR M 4.85MM 20P PL1 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
103 In Stock |
|
$2.7812 / $5.1500 | Buy Now |
DISTI #
617-15130202601000
|
Mouser Electronics | Board to Board & Mezzanine Connectors har-flex straight male 4.85mm, 20pin, PL1 RoHS: Compliant | 169 |
|
$2.7800 / $5.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$662.2500 | Buy Now |
DISTI #
HRT15130202601000
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
15130202601000
|
TTI | Board to Board & Mezzanine Connectors har-flex straight male 4.85mm, 20pin, PL1 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$851.8700 / $1,113.0700 | Buy Now |
DISTI #
3526046
|
Farnell | PIN HEADER, BTB, 20POS, 2ROW, 1.27MM RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 2 Days Container: Cut Tape | 0 |
|
$2.6115 / $4.4572 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy