-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mobile Station Antenna, 1dB Gain
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1513259-9
|
Avnet Americas | Quad Band Antenna 1710 – 1990, 824 – 960 MHz T/R - Tape and Reel (Alt: 1513259-9) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 12 Weeks, 4 Days Container: Reel | 0 |
|
$1.6976 | Buy Now |
DISTI #
571-1513259-9
|
Mouser Electronics | Antennas 2.4MHz SB, 802.11 Bluetooth, Zigbee RoHS: Compliant | 0 |
|
$1.5900 | Order Now |
|
Future Electronics | 880 - 960 MHz 50 Ohm >1dB Gain Voice Application World GSM Embedded Antenna RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$1.6500 | Buy Now |
|
Future Electronics | 880 - 960 MHz 50 Ohm >1dB Gain Voice Application World GSM Embedded Antenna RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$1.6500 | Buy Now |
DISTI #
AMP1513259-9
|
Heilind Electronics | WORLD GSM PCB ANTENNA TAPE AND | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | WORLD GSM PCB ANTENNA TAPE AND REELED RoHS: Compliant |
13230 In Stock |
|
$1.6800 / $2.5200 | Buy Now |
DISTI #
16454128
|
Verical | Antenna Quad Band 1dBi Gain 960MHz/1990MHz T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 12000 |
|
$1.7000 / $1.7400 | Buy Now |
DISTI #
51521818
|
Verical | Antenna Quad Band 1dBi Gain 960MHz/1990MHz T/R RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1512 | Americas - 50 |
|
$3.3377 | Buy Now |
DISTI #
1513259-9
|
Avnet Americas | Quad Band Antenna 1710 – 1990, 824 – 960 MHz T/R - Tape and Reel (Alt: 1513259-9) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 12 Weeks, 4 Days Container: Reel | 0 |
|
$1.6976 | Buy Now |
DISTI #
1513259-9
|
TME | Antenna, GSM, 1dBi, SMT, 880÷960MHz,1710÷1990MHz, 50Ω, tape Min Qty: 1500 | 0 |
|
$1.9900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1513259-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1513259-9
TE Connectivity
Mobile Station Antenna, 1dB Gain
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Characteristic Impedance | 50 Ω | |
Gain | 1 dB | |
Mounting Feature | SURFACE MOUNT | |
Polarization | LINEAR | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Surface Mount | YES | |
VSWR-Max | 3 |