-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCC433T-K03-004 | Murata Manufacturing Co Ltd | 2-Axis Gyro, 3-axis Accelerometer combination sensor | |
SCR410T-K03-004 | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor | |
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ5236
|
Newark | Picoblade 3 Circuit 50Mm |Molex 15134-0300 (Alternate Part Number: 889056870771 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7400 / $4.0100 | Buy Now |
DISTI #
01AC6986
|
Newark | Cable Assy, 3Pos, Rcpt-Rcpt, 50Mm, Connector To Connector:Picoblade Receptacle To Picoblade Receptacle, No. Of Positions:3Ways, Cable Length - Metric:50Mm, Cable Length - Imperial:2", Product Range:Picoblade Ots 15134 Series, Jacket Rohs Compliant: Yes |Molex 15134-0300 (Alternate Part Number: 889056870771 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7400 / $3.2700 | Buy Now |
DISTI #
538-15134-0300
|
Mouser Electronics | Rectangular Cable Assemblies 3 Circuit 50MM Picoblade RoHS: Compliant | 0 |
|
$2.1000 / $3.0800 | Order Now |
DISTI #
70979099
|
RS | Picoblade 3P WTB Cable Assembly 50MM | Molex Incorporated 15134-0300 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9200 / $3.1100 | RFQ |
|
Onlinecomponents.com | Cable Assembly UL 1061 0.05m 28AWG Picoblade to Picoblade 3 to 3 POS F-F Crimp-Crimp Bag RoHS: Compliant | 0 |
|
$1.5900 / $2.0900 | Buy Now |
DISTI #
15134-0300
|
TTI | Rectangular Cable Assemblies 3 Circuit 50MM Picoblade RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Each | Americas - 0 |
|
$2.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15134-0300
Molex
Buy Now
|
Compare Parts:
15134-0300
Molex
|
Samacsys Manufacturer | Molex |