-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402AF-201XJLU | Coilcraft Inc | General Purpose Inductor, 0.2uH, 5%, 1 Element, Ferrite-Core, SMD, 0403, CHIP, ROHS COMPLIANT | |
0402AF-301XJLU | Coilcraft Inc | General Purpose Inductor, 0.3uH, 5%, 1 Element, Ferrite-Core, SMD, 0403, CHIP, ROHS COMPLIANT | |
0402AF-390XJLU | Coilcraft Inc | General Purpose Inductor, 0.039uH, 5%, 1 Element, Ferrite-Core, SMD, 0403, CHIP, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC8031
|
Newark | Cable Assy, 4Pos, Rcpt-Rcpt, 5.9", Connector To Connector:Picoblade Receptacle To Picoblade Receptacle, No. Of Positions:4Positions, Connector Pitch:1.25Mm, No. Of Rows:1 Row, Cable Length - Metric:150Mm, Cable Length - Imperial:5.9"rohs Compliant: Yes |Molex 15134-0402 (Alternate Part Number: 889056870856 RoHS: Compliant Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0200 | Buy Now |
DISTI #
01AC6992
|
Newark | Cable Assy, 4Pos, Rcpt-Rcpt, 150Mm, Connector To Connector:Picoblade Receptacle To Picoblade Receptacle, No. Of Positions:4Ways, Cable Length - Metric:150Mm, Cable Length - Imperial:5.9", Product Range:Picoblade Ots 15134 Series, Rohs Compliant: Yes |Molex 15134-0402 (Alternate Part Number: 889056870856 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8300 / $5.0400 | Buy Now |
DISTI #
538-15134-0402
|
Mouser Electronics | Rectangular Cable Assemblies 4 Circuit 150MM Picoblade RoHS: Compliant | 0 |
|
$2.3800 / $3.6100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0000 / $2.6900 | Buy Now |
DISTI #
15134-0402
|
TTI | Rectangular Cable Assemblies 4 Circuit 150MM Picoblade RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$2.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy